• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 50323:FISCHER Cycle stand Aluminium Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rear-end stand Integral 24-29

  • Inclusive mounting material
  • Suitable for all common types of bicycles
  • Secure stand thanks to rubber foot
  • Made from high quality aluminum
  • Size adjustable for all wheels between 24 and 29 inches
  • Carrying capacity of the rear axle stand 35 kg
  • 'Excellent VERY GOOD 03/2024' Rating by Vergleich.org for Fischer 50323 E-Bike Bicycle Stand.

Technical specifications

Product type

Cycle stand

Weight

1.3 kg

Factory colour

Black

Content

1 pc(s)

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357329 FISCHER FAHRRAD 50323:FISCHER Cycle stand Aluminium Black

Description

With its rubber base, FISCHER's integral rear-wing stand gives the bike a safe stand. This rubber foot on the one hand provides non-slip resistance in moisture and on the other hand increases the footprint, WAS prevents it from tipping over. Thanks to this feature, FISCHER's rear-end stand provides a secure grip on any surface. Aluminium is used as a material, WAS makes the rear stand on the one hand robust and insensitive to external influences. This also contributes to the longevity of FISCHER's rear-end stand. And it also comes with a lightweight stand. The rear wing stand weighs around 1.3 kg in total. The bicycle stand provides a load capacity of 35 kg. The stand can be attached to the chain brace with a screw fastening. All the accessories required for installation, such as the mounting screw, are included in the package. Furthermore, it is possible to adjust the height continuously, so that the rear-end stand from FISCHER fits flexibly to bicycles with frames of a size range of 24 to 29 inches and is compatible with wheels with hub shift.

This text is machine translated.

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)