• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 50386:FISCHER Ceiling rack No. of parking spaces=1 Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bike lift PLUS 30 kg load capacity

  • Space saving storage at the ceiling
  • Suitable for cellars and garages
  • Ceiling bracket inclusive of mounting material and operating instructions
  • Simple ceiling mounting thanks to the accompanying accessories
  • Rubber-coated mounting hooks
  • Maximum load capacity of 30 kg
  • Designed for ceiling heights of up to 4 m.

Technical specifications

Product type

Ceiling rack

No. of parking spaces

1

Fitting method

On the ceiling

Weight

1700 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359709 FISCHER FAHRRAD 50386:FISCHER Ceiling rack No. of parking spaces=1 Black

Description

With the FISCHER bicycle lift PLUS, the space-saving storage of a wheel under the ceiling is possible. The bicycle lift is based on the principle of the cylinder train. The wheel is hanged at the saddle and the front steering arm with 2 hooks and then lifted up by muscle power. Thanks to the rubberized hooks there are no scratches in the paint or on other areas of the bicycle. A hand grip makes it easier to raise and lower the wheel. The FISCHER bicycle lift is designed for a total weight of up to 30 kg. As such, in addition to all common bicycles, also electric bikes or pedelecs can be pulled up, which remain below this weight limit. The lift can be attached to the ceiling simply and securely thanks to the wide range of accessories. The required screws and plugs are included in the delivery. In this way, the FISCHER bicycle lift can be installed, for example, in ceilings made of wood, stone or concrete. Suitable areas for the use of the lift are a garage or also the cellar. The system is designed for ceiling heights of up to 4 m. It is advisable to store it under the ceiling, especially during the cold season. Thus the bicycle does not take any important storage space when it is not used.

This text is machine translated.

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)