• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 10446 Cycle stand No. of parking spaces=1 Plastic, Aluminium Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pro bicycle stand

  • Folding, with locking mechanism
  • Suitable for tire widths from 20 mm to max. 85 mm (also plus sizes up to 3.0")
  • Suitable for bicycle sizes 20-29"

Technical specifications

Product type

Cycle stand

Dim

(L x W x H) 83 cm x 300 mm x 870 mm

No. of parking spaces

1

Weight

2090 g

Factory colour

Black

Content

1 pc(s)

Material

Plastic

Aluminium

Width

300 mm

Height

870 mm

Length

83 cm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161258 FISCHER FAHRRAD 10446 Cycle stand No. of parking spaces=1 Plastic, Aluminium Black

Description

For parking bicycles in the house, garage or yard

This text is machine translated.

Features

  • Wide base (35x35 cm)
  • Additional adjustable tire fixing for a secure stand
  • Fixed mount option available (screw accessories must be purchased separately)
  • Folding dimensions 83x35x11 cm

Scope of delivery

  • Bicycle stand

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)