• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 50387 Ceiling rack No. of parking spaces=1 Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceiling rack

No. of parking spaces

1

Version

Miscellaneous

Fitting method

On the ceiling

Weight

2568 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987784 FISCHER FAHRRAD 50387 Ceiling rack No. of parking spaces=1 Black

Description

FISCHER ProfiPlus bicycle lift, load capacity 57 kg The FISCHER ProfiPlus ceiling lift is a space-saving and practical option for storing heavy and bulky objects such as electric bikes, roof boxes or other equipment. You can hang your bicycle and other objects on the ceiling up to four meters high and thus save space on the floor. With FISCHER under the ceiling The FISCHER ProfiPlus bicycle lift has a load capacity of up to 57 kg and is therefore also suitable for heavy bicycles, electric bikes and pedelecs. A cable roller system including two lifting straps supports you in raising and lowering the bicycle. These allow an individual height adjustment. Rubber-covered mounting hooks help to prevent paintwork on your bicycle or electric bike. The bicycle holder is delivered including all mounting materials, wall hooks and operating instructions, so the installation on garage or cellar covers is particularly easy.

This text is machine translated.

Features

  • PRACTICAL: The FISCHER ProfiPlus bicycle lift enables the space-saving storage of a bicycle or an electric bike up to 57 kg
  • USE: The bicycle lift is suitable for the cellar and garage Ideal
  • LOAD CAPACITY: The bicycle holder can carry up to 57 kg, Ideal for all common electric bikes and bicycles
  • PROTECTION: Rubber-covered mounting hooks on the bicycle lift prevent paint scratches
  • CEILING HEIGHT: The FISCHER bicycle lift is suitable for a ceiling height of up to 4 m.
  • DELIVERY SCOPE: Ceiling lift incl. Mounting material and operating instructions, with straps for easy lifting/lowering
  • INSTALLATION: Quick and easy ceiling mounting of the bicycle lift thanks to the supplied equipment, wall hooks for winding the belts also included in the delivery

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)