• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 16414 Maintenance stand No. of parking spaces=1 Steel Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Professional 4-legged bicycle workstand

  • Positionable and clampable 360°
  • Magnetic tool tray
  • Also for Y-shaped and oversized bicycle frames

Technical specifications

  • Telescopic legs 35/38 mm diameter
  • Suitable for 25 - 40 mm diameter frames
  • Feet diameter 25 mm
  • Maximum load-bearing capacity 30 kg
Product type

Maintenance stand

No. of parking spaces

1

Fitting method

Clamping device

Weight

7 kg

Factory colour

Black

Content

1 pc(s)

Material

Steel

Material (details)

Powder-coated metal

Height

1400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860297 Eufab 16414 Maintenance stand No. of parking spaces=1 Steel Black

User & Safety Instructions 860297 Eufab 16414 Maintenance stand No. of parking spaces=1 Steel Black

Description

This modern bicycle workstand is equipped with a snap closure that can even clamp Y-shaped and oversized bicycle frames. The bicycle can be positioned and clamped 360 °. This and the stand's height adjustment enable you to work on your bike at eye-level, which protects your back. High stability, a magnetic tool tray directly on the stand and the possibility to test motion sequences, such as braking, changing gears, bottom brackets, etc. distinguish this workstand from others. The space-saving 4-legged base can be easily folded up for storing in the garage or basement.

Features

  • Telescopic rod adjustable height: from 1510 1900 cm
  • Diameter telescopic rod: approx. 35/38 mm
  • Pipe Diameter stand foot: approx. 25 mm
  • Clamp for recording of the bicycle frame: adjustable from 25-40 mm
  • Tool storage: Yes, magnetic
  • Material: powder-coated steel
  • Weight: approx 7 kg
  • Quick release: Yes
  • Max. Load capacity: 30 kg

Scope of delivery

  • Bicycle workstand
  • Tool tray
  • Handlebar mount
  • Allen key
  • User guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

What kind of Bicycle Stands, Bicycle Racks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)