• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk MC 4M-180/740 XT Pressure washer 180 bar Cold water

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,645.00 / piece)
€ 1,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold water high pressure cleaner MC 4 M -180/740 XT

  • Operating pressure (max.): 180 bar
  • Max. feed rate: 740 l/h

Technical specifications

  • Rotation speed of pump: 1450 rpm
  • Detergent tank 2.5 l.
  • Number of pistons 3
  • Nozzle size 0370
  • Dry Suction height 0.5 m
Product type

Pressure washer

Features

Hose reel

Cleaner container

Cleaning system

Cold water

Nozzle type

Dirtblaster nozzle

Jet nozzle (adjustable)

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

400 V

Operating pressure (max.)

180 bar

Power (P2)

4000 W

Max. feed rate

740 l/h

Max. cable length

5 m

Hose length

15 m

Feed temperature

60 °C

Weight

42 kg

Dim

(L x W x H) 382 x 382 x 1017 mm

Length

382 mm

Width

382 mm

Height

1017 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1417474 Nilfisk MC 4M-180/740 XT Pressure washer 180 bar Cold water

User & Safety Instructions

User & Safety Instructions 1417474 Nilfisk MC 4M-180/740 XT Pressure washer 180 bar Cold water

Description

The MC 4 M cold water high pressure cleaner is compact and easy to use. At the same time, it offers powerful performance and brings the cold water high pressure cleaning to a completely new level. The key is, among other things, a new cleaning agents Foam sprayer, the effective lubricants, oils and fats and persistent protection fights.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.