• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMPW1600N-XJ Cordless pressure washer 110 bar Cold water

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 x 18 Volt battery high-pressure cleaner (brushless) - basic version

  • Operating pressure (max.): 110 bar
  • Max. feed rate: 330 l/h

Technical specifications

  • 2 x 18 Volt XR Li-Ion battery technology
  • Battery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of every Ah class
  • Pressure settings: Low/high/boost (bar):70/85/110 when using adjustable nozzle and 2x DCB547 XR FLEXVOLT 9Ah
  • Nominal flow (l/hr): 273 when using adjustable nozzle in Boost mode
  • Motor protection IPX5
  • Sound pressure level LPA (dB(A)): 79.0
  • Sound power level LWA (dB(A)): 93.0
  • Uncertainty factor (dB(A)): 4.3
  • Triaxial vibration (m/s²): 2.5
  • Uncertainty factor K (m/s²): 0.5
Product type

Cordless pressure washer

Features

Battery not included

Cleaning system

Cold water

Nozzle type

Jet nozzle (adjustable)

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

2x 18 V

Operating pressure (max.)

110 bar

Max. feed rate

330 l/h

Hose length

6 m

Feed temperature

50 °C

Weight

12.1 kg

Operating pressure (min.)

70 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3016030 DEWALT DCMPW1600N-XJ Cordless pressure washer 110 bar Cold water

User & Safety Instructions

User & Safety Instructions 3016030 DEWALT DCMPW1600N-XJ Cordless pressure washer 110 bar Cold water

Description

Brushless motor technology for higher performance, more compact dimensions and longer life. Wireless Cleaning Solution - No access to power or water line required. Suction function to remove water e.g. from a tank. Durable and durable aluminum pump. 3 print settings: Low (70 bar), High (85 bar), Boost (110 bar – 10 min max.). Accessory storage directly in the device for quick and easy access. "Roll case" design with reinforced housing protects the machine on the construction site and facilitates use and transport. Telescopic handle – for easy transport and storage. Robust 20 cm wheels with rubber profile. Suitable for cleaning tools, vehicles and construction sites. Running time with the turbo nozzle (low/high): Up to 27/22 min. With 2x 18 V (5.0 Ah) or 58/45 min 2x 54V (9.0 Ah). As standard, the perfect base type (without batteries and charger) for use with existing 18 Volt XR or 54 XR FLEXVOLT batteries of all Ah classes.

This text is machine translated.

Scope of delivery

  • Pressure washer for battery
  • 6 m high-pressure hose
  • Gun and metal lance
  • 0.6 L nozzle bottle
  • Set with 3 m suction hose
  • Turbo-/rotation nozzle for stubborn dirt
  • Adjustable nozzle for gentle cleaning
  • Water Filters
  • Universal hose connection
  • Cleaning pen for nozzle tips
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 575.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)