• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Fontus Gen II Pressure washer 20 bar Cold water

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden high-pressure cleaner Fontus Gen II.

  • Operating pressure (max.): 20 bar
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Battery capacity (Ah) : 2.5
  • Battery type: 18V lithium-ion
  • Battery life (minutes) : 15
  • Tank capacity (L) :15
  • Charging time (minutes):105
  • Pressure settings: Low, medium and turbo
Product type

Pressure washer

Features

incl. battery

Cleaning system

Cold water

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

18 V

Type (Bosch)

Bosch-do-it (green)

Operating pressure (max.)

20 bar

Hose length

4 m

Weight

11 kg

Dim

(L x W x H) 320 x 395 x 645 mm

Length

320 mm

Width

395 mm

Height

645 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355037 Bosch Home and Garden Fontus Gen II Pressure washer 20 bar Cold water

Description

Fast design and good handling - the cordless Fontus 18V makes quick results easy. Unlike conventional high-pressure cleaners, this portable cleaner comes with a fixed-water connection, a 15-liter tank and a 18V battery, making it perfect for home or on the road use. Adjustable pressure and four different spraying patterns - a spot jet for persistent dirt, a 15° fan beam for precision on smaller surfaces, a 50° fan beam for showering larger areas and a shower jet for gentle cleaning. Its attachable SmartBrush is suitable for Ideal for gently cleaning large surfaces, for example B. For cars or garden furniture. Accessory storage and gun storage during use make cleaning even more convenient. The device is part of the 18V Power FOR ALL ALLIANCE. A single rechargeable battery can operate a multitude of devices from different brands.

This text is machine translated.

Scope of delivery

  • 1x Fontus Gen II high-pressure cleaner
  • 1x PBA 18 V 2.5 Ah W-B battery pack
  • Cardboard box
  • Charger AL 1810 CV
  • 4 m hose
  • SmartBrush
  • Spray Gun
  • Water filters

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 385.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)