
Number
Bosch AdvancedAquatak 150 high-pressure cleaner
Highlights & Details
- Operating pressure (max.): 150 bar
- Max. feed rate: 480 l/h
- Power consumption (P1): 2200 W
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Hose reel
Cleaner container
- Cleaning system
Cold water
- Nozzle type
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Power consumption (P1)
2200 W
- Operating pressure (max.)
150 bar
- Max. feed rate
480 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
8 m
- Feed temperature
40 °C
- Weight
21.10 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1528995 Bosch Home and Garden AdvancedAquatak 150 Pressure washer 150 bar Cold water
User & Safety Instructions 1528995 Bosch Home and Garden AdvancedAquatak 150 Pressure washer 150 bar Cold water
User & Safety Instructions 1528995 Bosch Home and Garden AdvancedAquatak 150 Pressure washer 150 bar Cold water
Description
This text is machine translated.
Features
- With hose reel
- Induction motor
- with telescopic handle
- high-quality PU-hose.
Scope of delivery
- Pressure washers
- High-pressure metal pistol
- Fixed jet fan nozzle
- High pressure nozzle for cleaning agents
- Lance
- Transparent water filter
- Rotor lance
- Adjustable fan beam lance
- 8 m high-pressure hose
- User manual.














