
Number
Highlights & Details
High pressure cleaner K 2 Classic
- Operating pressure (max.): 110 bar
- Max. feed rate: 360 l/h
Technical specifications
- Product type
Pressure washer
- Cleaning system
Hot water
Cold water
- Device type (fixed/mobile)
fixed
- Operating type
Mains
- Operating pressure (max.)
110 bar
- Max. feed rate
360 l/h
- Max. cable length
5 m
- Hose length
3 m
- Feed temperature
40 °C
- Weight
3.4 kg
- Dim
(L x W x H) 178 x 219 x 415 mm
- Length
178 mm
- Width
219 mm
- Height
415 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048715 Kärcher Home & Garden K 2 Classic Pressure washer 110 bar Hot water, Cold water
User & Safety Instructions
User & Safety Instructions 3048715 Kärcher Home & Garden K 2 Classic Pressure washer 110 bar Hot water, Cold water
Warranty Terms
Warranty Terms 3048715 Kärcher Home & Garden K 2 Classic Pressure washer 110 bar Hot water, Cold water
Description
This text is machine translated.
Features
- The tube can be hung conveniently via the front cover
- The device is easy to transport. If the carrying handle is not required, it disappears into the casing
- For an effortless and time-saving clicking in and out of the high-pressure hose in the device and the PistoleThe K 2 universal high-pressure cleaner eliminates reliably light soiling when used occasionally around the house
- The power cable can be stowed away easily in order to save place
- The high pressure hose, the jet pipe and the pistol can be stowed away easily at the device
- For easy and time-saving quick-release and release of the high-pressure hose into the device and the pistol
- The device can be carried and transported easily; jet tubes are always handy, and after work can be stowed away to save space on the device
- Easy Connect
- Integrated accessory storage on the device
- Built-in water filter
- Quick Connect on the device side
Scope of delivery
- High pressure cleaner K 2 Classic
- Adapter garden hose connection A3/4"
- HD-PISTOL G 120 Q
- HD-hose 3 m
- 1-way pipe
- Dirt grinder










