• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten MultiJet 18V Set Battery jet washer

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multijet 18V set - battery spray system/medium pressure cleaner incl. battery

Technical specifications

  • With Akku
Product type

Battery jet washer

Weight

3.5 kg

Dim

(L x W x H) 85 x 8 x 23 cm

Length

85 cm

Width

8 cm

Height

23 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251782 Gloria Haus und Garten MultiJet 18V Set Battery jet washer

Description

Everyone needs it!The Multijet 18V is compatible with every Bosch 18V power FOR ALL battery and cleans gently and powerfully thanks to the multi-function nozzle and adjustable operating pressure. Liquid draws the device from any source. Practical accessories let the Multijet 18V spray foam, brush or apply plant protection products. In the basic kit the Multijet 18V is a cleaning device, which is equipped with a 4-in-1 multi-function nozzle and a 40 cm extension lance. The operating pressure can be regulated in three stages (spray, eco, clean).Whether bucket, lake or tap - a suction hose sucks water from any source. Thanks to the included PET bottle adapter, the water can even be used from any plastic bottle. Powered by every Bosch 18 V 1.5 - 6.0 Ah power FOR ALL rechargeable batteries, the Multijet 18V is independant of a power cable and ready to use at any time, wherever it is needed. No matter whether in the garden, around the house, tucked in the boot for the next camping holiday or the mountain bike tour.Foam setThe attachment for the application of cleaning foam extends the application range of the Multijet 18V. Simply fill the cleaning agent in the container, click and the Multijet 18V sprays cleaning foam, which adheres to the surface and dissolves dirt particles.Brush set + crop protection setA nylon brush supports mechanically in cleaning surfaces, a brass lance + nozzle allows the Multijet to apply crop protection products in the garden.UNIVERAL universal containerTHE Gloria UNIVERSAL container holds 10 L of filling content and can be transported easily and used as a water source.

This text is machine translated.

Features

  • Incl. Bosch 18V/2.5 Ah power FOR ALL rechargeable batteries + chargerThree adjustable pressure levels (spray, eco, clean)Conveys fluid from any sourceMax. Pump capacity 24.9 bar, max. flow rate 240 l/hRunning time (Bosch 18V, 2.5/4 Ah): 2.5 bar: 80/140 min – 15 bar: 17/27 min – 24.9 bar: 11/18 min4-in-1 multi-function nozzle (point/flat jet nozzle, turbo-miller, shower)Incl. 40 cm extension lanceBuilt-in battery charge indicator5 m suction hose including dirt filterAdapter for connection to PET bottle

Scope of delivery

  • 40 cm extension lance
  • Adapter for connection to PET bottle
  • 5 m suction hose with dirt filter
  • 18V/2.5 Ah Bosch Power FOR ALL batteries and charger

Hints

BOSCH POWER FOR ALL BATTERIES 1. Generation not compatible: 18 V/1.5 Ah: Art.-Nr. 1,600.Z00.000, 18 V/2.0 Ah: Art.-Nr. 1,600.Z00.03U

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)