
Number
Highlights & Details
High pressure cleaner K 2 Universal Edition
- Operating pressure (max.): 110 bar
- Max. feed rate: 360 l/h
Technical specifications
- Product type
Pressure washer
- Cleaning system
Hot water
Cold water
- Device type (fixed/mobile)
fixed
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
110 bar
- Max. feed rate
360 l/h
- Hose length
3 m
- Feed temperature
40 °C
- Weight
3.8 kg
- Dim
(L x W x H) 182 x 280 x 390 mm
- Length
182 mm
- Width
280 mm
- Height
390 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048712 Kärcher Home & Garden K 2 Universal Edition Pressure washer 110 bar Hot water, Cold water
User & Safety Instructions
User & Safety Instructions 3048712 Kärcher Home & Garden K 2 Universal Edition Pressure washer 110 bar Hot water, Cold water
Information
Repairability/durability data sheet 3048712 Kärcher Home & Garden K 2 Universal Edition Pressure washer 110 bar Hot water, Cold water
Warranty Terms
Warranty Terms 3048712 Kärcher Home & Garden K 2 Universal Edition Pressure washer 110 bar Hot water, Cold water
Description
This text is machine translated.
Features
- Integrated cable pouch
- Comfortable storage of accessories
- Quick Connect System
- Compact and lightweight
Scope of delivery
- High pressure cleaner K 2 Universal Edition
- Adapter garden hose connection A3/4"
- High-pressure gun G 120 Q
- HD hose 3 m
- Built-in water filter
- Dirt grinder







