• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHW180Z Cordless pressure washer

1/25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated pressure cleaner

Technical specifications

  • Operating voltage 18 V
  • Max. output 150 l/h
  • Max. Pressure 24 bar
  • Operating pressure 8 - 24 bar
  • Weight incl. battery 2.3 - 2.7 kg
  • Cycle temperature 40 °C
  • Operating pressure 8 - 24 bar
  • High pressure hose, length 6 m.
  • Max. Delivery height 2 m
  • Max. Inlet inscription 5 bar
Product type

Cordless pressure washer

Weight

2.7 kg

Dim

(L x W x H) 419 x 400 x 239 mm

Length

419 mm

Width

400 mm

Height

239 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332246 Makita DHW180Z Cordless pressure washer

User & Safety Instructions

User & Safety Instructions 3332246 Makita DHW180Z Cordless pressure washer

Description

Battery-operated pressure cleaner for light washing tasks on construction sites and for the household use. With a power stage for cleaning and a with lower pressure e.g. For watering plants. For connection to an external water supply by means of hose.

The DHW180 Battery Pressure Cleaner provides a powerful cleaning performance, regardless of whether the water comes directly from the house connection or from a bucket or bottle. If the pressure cleaner is connected to the house connection, it achieves a maximum capacity of 24 bar and an impressive delivery volume of up to 150 l/h, whereby large surfaces can be cleaned quickly.

If you use water from a bucket or a bottle, the DHW180 still creates a powerful 20 bar and provides a flow rate of about 150 l/h – Ideal for mobile use or when there is no water connection nearby.

In the first stage of performance, the 8 bar pressure cleaner provides a more gentle cleaning, requiring a lower amount of water.

No matter whether you use it at home or while traveling, the DHW180 rechargeable battery-pressure cleaner combines flexibility and strong power, wherever you need it.

This text is machine translated.

Features

  • External water supply possible by connecting a hose
  • Two Power Modes (High/Low)
  • Very handy and light to transport
  • Takes up little space since no high pressure hose is required
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions

Scope of delivery

  • Extension tube 350 mm
  • Filters
  • Nozzle cleaning needle
  • 5-way adjustable vario nozzle
  • Sieve
  • Hose complete 8 mm x 6 m.
  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)