• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja C90028DE Pan 280 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Ninja Extended Life ceramic 28 cm vacuum cleaner CW90028DE 

  • 28 cm Sawing – produced without PFAS, PFOA, lead or cadmium
  • Ceramic Lock technology - double coating for longer life
  • Made for healthier cooking – with little to no oil
  • Versatile use – suitable for all types of cooker and oven-proof up to 285 °C.
  • Dimensions – H: 8.5 cm × B: 29 cm × D: 49 cm . Weighs 1.1 kg Capacity: 2.6 l Colour: Terracotta & gray

Technical specifications

Product type

Pan

Factory colour

Stainless steel

Dim

(Ø) 280 mm

Weight

2600 g

(Ø)

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338453 Ninja C90028DE Pan 280 mm

Description

Discover a healthier way to cook with pots and pans made from ceramic.

We present the Ninja Extended Life Ceramic range of pots and pans – the future of healthier cooking with non-stick coating. The durable non-stick coating is free of PFA, PFOA, Lead and Cadmium and offers incredible long-lasting performance for conscious cooking at home.

Ninja's exclusive CeramicLock technology produces a stronger ceramic double coating for more confidence in the kitchen. All Extended Life Ceramic pots and pans are also equipped with 4 mm thick, hard anodized and scratch resistant aluminum.

Experience healthier, more versatile cooking in your own kitchen. Ninja's Extended Life Ceramic coating is produced using more oil in a double hardening process. This results in a harder ceramic coating which allows you to cook in the oven at higher temperatures and with little or no oil on each hob.

This text is machine translated.

Scope of delivery

  • Pan

More interesting products

(*All information is plus legal VAT)