• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch console Coral 32 GB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nintendo Switch lite coral

  • Play: When, where and with whom you want
  • USK symbol with the age rating 'released from age 0', which means that the content is suitable for all age groups.

Technical specifications

Product type

Switch console

Factory colour

Coral

Memory capacity

32 GB

Weight

275 g

Width

208 mm

Height

91.1 mm

Depth

13.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250864 Nintendo Switch console Coral 32 GB

Description

Designed specifically for handheld gaming, the game console is designed for on-the-go gaming.

Nintendo Switch Lite is the compact light weight of the Nintendo Switch family with integrated control.
All Nintendo Switch titles can be played on Nintendo Switch Lite, which support the handheld mode – ideal for all, who are often on the move and thereby also want to play online or locally with friends and family, who already have the flagship Nintendo Switch.
Because Nintendo Switch Lite is a game console designed specifically for handheld gaming, it does not support playback on the TV.
On Nintendo Switch Lite you can play all Nintendo Switch titles, which support the hand-held mode.

If a game uses Joy-Con functions such as the HD vibration, the IR motion camera or the Joy-Con motion control, some game functions are not available alone when playing on Nintendo Switch Lite. You will need Joy-Con controllers (sold separately).
Players can wirelessly connect Joy-Con controllers (sold separately) to Nintendo Switch Lite to play songs that do not support handheld mode. This requires a device via which the Joy-Con controllers can be charged, such as the Joy-Con charging holder. Find out which game modes are supported by which game titles on the game packaging

Local Multiplayer Mode

Players can connect up to eight Nintendo Switch or Nintendo Switch Lite consoles with each other, in order to play multi-player games with or against each other.

This text is machine translated.

Features

  • Memory card format: Micro-SD
  • connections: USB type C, 1x 3.5 mm jack

Scope of delivery

  • Console, charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.