• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch Lite 32 GB Gold Bluetooth® + USB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nintendo switch lite - Hyrule Edition gold incl. 12 months Nntendo Switch Online membership

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 7.5 W - 18 W

Technical specifications

Product type

Switch Lite

Factory colour

Gold

Memory capacity

32 GB

Console features

Bluetooth® + USB

Weight

275 g

Width

208 mm

Height

91.1 mm

Depth

13.9 m

Charging capacity (min.)

7.5 W

Charging capacity (max.)

18 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770812 Nintendo Switch Lite 32 GB Gold Bluetooth® + USB

Description

Specially designed for hand-held game

Nintendo SWITCH Lite is a compact, light console with integrated control.
The ideal console for all, who are often on the move and also want to play online or locally with friends and family, who already have a Nintendo switch console.
Since Nintendo SWITCH Lite is a game console designed especially for hand-held games, it does not support the playback on the television.
This special Nintendo SWITCH Lite console in The Legend of Zelda design appears on 26. September. Enjoy access to a number of classic The Legend of Zelda titles with the included 12-month single membership for Nintendo SWITCH online + expansion pack!

This text is machine translated.

Scope of delivery

  • 1 x Nintendo Switch Lite Console* (Hyrule Edition)
  • *32 GB system memory, some of which are reserved for system data.
  • 1 x Nintendo switch power supply
  • 12-month single membership for Nintendo SWITCH ONLINE + Expansion Package

More interesting products

(*All information is plus legal VAT)