• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-GS2-01-R6 G-Series #2 Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G-series #2 black

  • Easy to fix and remove
  • Two chambers for additional security - chamber 1 for attaching to bags/belts and access to keys
  • Chamber 2 for long-term storage and securing of keys
  • New G-design prevents accidental release of the gate and loss of keys
  • High-quality stainless steel design
  • Stainless steel wire gate is securely locked
  • Universal design for almost all keys, accessories or trailers

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Black

Weight

8 g

Dim

(L x W x H) 50.9 x 26 x 6.5 mm

Material

Non-corrosive steel

Width

26 mm

Height

6.5 mm

Length

50.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730866 NITE Ize Key carabiner NI-GS2-01-R6 G-Series #2 Black 1 pc(s)

Description

With two joined but different chambers made of strong stainless steel, the G-series makes it easier to carry keys without compromising security. Simply load your keys in the first chamber of the carabiner and guide them through the inner gate into the second chamber to secure. This two-layer security system lets you easily attach the carabiner to belt loops or pockets and replace keys as needed, while keeping your keys securely in the lower chamber. The G-series keeps keys secure for practically every design, including key chains and international keys.

The G-series is available in different sizes to cope with each large or small wrench set. Minimalist key carriers will appreciate the smaller sizes, while "more is more" key carriers and those with many daily keys prefer the larger options.

PRODUCT DETAILS
Easy to secure + remove
Double chambers for additional safety
Use chamber 1 to attach to bags/belts + access keys
Use chamber 2 to hold and secure the keys long term
New G-design prevents accidental loosening of the gate + key loss
High quality stainless steel design
Secure wire-grid closure made of stainless steel
The universal design offers space for almost all keys, accessories or trailers
Size # 1
Dimensions: 0.71 "x 1.42" x 0.26 "| 18 mm x 36 mm x 6.5 mm
Weight: 0.18 ounces | 5g
Size # 2
Dimensions: 1.02 "x 2.00" x 0.26 "| 26 mm x 50.9 mm x 6.5 mm
Weight: 0.28 ounces | 8g
Size # 3
Dimensions: 1.26 "x 2.51" x 0.26 "| 32 mm x 63.8 mm x 6.5 mm
Weight: 0.46 ounces | 13g
Size # 4
Dimensions: 1.50 "x 3.00" x 0.26 "| 38 mm x 76.2 mm x 6.5 mm
Weight: 0.63 ounces | 18g

This text is machine translated.

Scope of delivery

  • 1 x G-Series™ dual chamber carabiner #2

More interesting products

(*All information is plus legal VAT)