Two chambers for additional security - chamber 1 for attaching to bags/belts and access to keys
Chamber 2 for long-term storage and securing of keys
New G-design prevents accidental door release and key loss
High quality stainless steel design
Safe closure of the gates made of stainless steel wire
Universal design for almost all keys, accessories or trailers
Technical specifications
Product type
Key carabiner
Content
1 pc(s)
Factory colour
Black
Weight
13 g
Dim
(L x W x H) 63.8 x 32 x 6.5 mm
Material
Non-corrosive steel
Width
32 mm
Height
6.5 mm
Length
63.8 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531577 NITE Ize Key carabiner NI-GS3-01-R6 Black 1 pc(s)
Description
With two joined but different chambers made of strong stainless steel, the G-series makes it easier to carry keys without compromising security. Simply load your keys in the first chamber of the carabiner and guide them through the inner gate into the second chamber to secure. This two-layer security system lets you easily attach the carabiner to belt loops or pockets and replace keys as needed, while keeping your keys securely in the lower chamber. The G-series keeps keys secure for practically every design, including key chains and international keys.
The G-series is available in different sizes to cope with each large or small wrench set. Minimalist key carriers will appreciate the smaller sizes, while "more is more" key carriers and those with many daily keys prefer the larger options.
PRODUCT DETAILS Easy to secure + remove Double chambers for additional safety Use chamber 1 to attach to bags/belts + access keys Use chamber 2 to hold and secure the keys long term New G-design prevents accidental loosening of the gate + key loss High quality stainless steel design Secure wire-grid closure made of stainless steel The universal design offers space for almost all keys, accessories or trailers Size # 1 Dimensions: 0.71 "x 1.42" x 0.26 "| 18 mm x 36 mm x 6.5 mm Weight: 0.18 ounces | 5g Size # 2 Dimensions: 1.02 "x 2.00" x 0.26 "| 26 mm x 50.9 mm x 6.5 mm Weight: 0.28 ounces | 8g Size # 3 Dimensions: 1.26 "x 2.51" x 0.26 "| 32 mm x 63.8 mm x 6.5 mm Weight: 0.46 ounces | 13g Size # 4 Dimensions: 1.50 "x 3.00" x 0.26 "| 38 mm x 76.2 mm x 6.5 mm Weight: 0.63 ounces | 18g
With two joined but different chambers made of strong stainless steel, the G-series makes it easier to carry keys without compromising security. Simply load your keys in the first chamber of the carabiner and guide them through the inner gate into the second chamber to secure. This two-layer security system lets you easily attach the carabiner to belt loops or pockets and replace keys as needed, while keeping your keys securely in the lower chamber. The G-series keeps keys secure for practically every design, including key chains and international keys.
The G-series is available in different sizes to cope with each large or small wrench set. Minimalist key carriers will appreciate the smaller sizes, while "more is more" key carriers and those with many daily keys prefer the larger options.
PRODUCT DETAILS Easy to secure + remove Double chambers for additional safety Use chamber 1 to attach to bags/belts + access keys Use chamber 2 to hold and secure the keys long term New G-design prevents accidental loosening of the gate + key loss High quality stainless steel design Secure wire-grid closure made of stainless steel The universal design offers space for almost all keys, accessories or trailers Size # 1 Dimensions: 0.71 "x 1.42" x 0.26 "| 18 mm x 36 mm x 6.5 mm Weight: 0.18 ounces | 5g Size # 2 Dimensions: 1.02 "x 2.00" x 0.26 "| 26 mm x 50.9 mm x 6.5 mm Weight: 0.28 ounces | 8g Size # 3 Dimensions: 1.26 "x 2.51" x 0.26 "| 32 mm x 63.8 mm x 6.5 mm Weight: 0.46 ounces | 13g Size # 4 Dimensions: 1.50 "x 3.00" x 0.26 "| 38 mm x 76.2 mm x 6.5 mm Weight: 0.63 ounces | 18g