• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-KLKBFA-03-R6 5-colour 1 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE Ize Bigfoot Locker KeyRack aluminum-ass

  • Unique design combines a SlideLock carabiner and separate S-Biner MicroLocks for key security and access
  • Carbines made of aluminum
  • Five colored S-Biner MicroLocks made of aluminum with central locking lever
  • Robust wire locks made of stainless steel
  • Easily attach, remove, identify and secure keys

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

5-colour

Weight

19 g

Dim

(L x W x H) 84 x 35 x 15.3 mm

Material

Aluminium

Width

35 mm

Height

15.3 mm

Length

84 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531572 NITE Ize Key carabiner NI-KLKBFA-03-R6 5-colour 1 pc(s)

Description

The Bigfoot Locker KeyRack is the best of all key solutions. The main body has an integrated SlideLock carabiner hook, which can be easily attached to belt loops and belts and locks using a simple slider. The shaped "toes" of the body hold five bright S-Biner MicroLocks made of aluminum, which can each hold up to three keys or accessories and can be locked securely with a simple rotating motion. The distinctive colors of each S-Biner enable easy key identification and can be easily removed from their "toes" slots for individual use.

This text is machine translated.

Scope of delivery

  • 1x Bigfoot Locker™ KeyRack™ aluminum

More interesting products

(*All information is plus legal VAT)