• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-BS3-11-R3 Snap hook 59 mm x 23 mm x 6 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE Ize B-Series™ Dual Carabiner #3

  • The carabiner with two fasteners ensures ultimate security and accessibility of equipment
  • Easy attachment, removal and safe of the equipment
  • Unique B-shaped carbine structure
  • High-quality stainless steel design
  • Secure wire closures made of stainless steel

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 59 x 23 x 6 mm

Max. load

68 kg

Factory colour

Silver

Material

Steel

Width

23 mm

Height

6 mm

Length

59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531587 NITE Ize NI-BS3-11-R3 Snap hook 59 mm x 23 mm x 6 mm 1 pc(s)

Description

The CamJam SlideLock Adjustable bungee stretches in the truest sense of the word, in order to adapt to your needs - no more drag or double winding, in order to obtain the exact length for the job. With an adjustable length from 7" to 24", the cam mechanism allows easy pulling to shorten the string and lock it at this length, which increases the tension around your load. If you need a little more clearance or are ready to unload the rope, simply lift the lever to extend the rope and release the tension. A strong plastic SlideLock karabiner is attached at each end of the durable, wear-resistant cable to securely close the gate. An additional bonus of the lockable carabiner is the convenience with which the bungee can be fixed securely on the loading area, in the boot or in the trailer in the long term with or without tension A self-locking cap is attached to the cord to keep the bungee in place while driving.

This text is machine translated.

Scope of delivery

  • 1x B-Series™ Dual Carabiner #3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)