• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-LSB3-01-R6 Snap hook 68 mm x 30 mm 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double carabiner S-BINER side lock

  • High-quality stainless steel
  • Compact, light, and secure
  • Innovative plastic glides in order to prevent unintentional opening

Technical specifications

Product type

Snap hook

Dim

(L x W) 68 mm x 30 mm

Weight

15 g

Max. load

11.3 kg

Factory colour

Black

Material

Stainless steel

Width

30 mm

Length

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616843 NITE Ize NI-LSB3-01-R6 Snap hook 68 mm x 30 mm 1 pc(s)

Description

Organize, connect, and valuables particularly secure with the lockable S-BINER double carabiner from high-quality stainless steel. On each side, two simple, innovative plastic glides are integrated, correctly placed, prevent the S-BINER is unintentionally opens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.