• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Orbiter™ Windshield Kit Car mobile phone holder

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Fastening method (mobile phones)

Magnet

Dim
Wireless charging

No

Suitable for (width)
Suitable for (Screen size diagonals)

Description

With this powerful magnetic steel holder system, the telephone can be simply attached to the windscreen holder, removed again and adjusted at any angle. Patented suction technology for best hold. The patented suction cup is equipped with an easy-to-use locking lever, which provides for the ultimate stop at the windshield. It also works for quick removal and makes the holder ideal for use in different cars or for taking along while traveling.

The Orbiter Magnetic Socket is securely attached to the windshield mount using a strong neodymium magnet. A silicone core ensures easy gliding. By combining the magnetic force and a thin ring with high friction, which prevents slipping out, the Orbiter base holds the telephone securely in place: Simply attach to the narrow metal plate on the telephone or on the protective cover, and the telephone can be quickly attached or removed and adjusted in almost any angle.

This text is machine translated.

Features

  • Removable bracket for the windshield with patented suction cup and locking lever For ultimate support
  • Orbiter magnetic socket with strong magnet for secure hold Between the bracket on the windshield and the metal plate on the Telephone
  • Silicone core of the magnetic base and the Steelie ball-shaped enable simple, continuous adjustment in the perfect viewing angle
  • Combination of strong magnetic force and unique friction-intensive surface of the Telephone docking station guarantees secure connection of device and socket
  • thin metal plate is used with 3M® 300LSE adhesive pads on the telephone Or attached to the protective cover
  • Orbiter Magnetic Socket is compatible with all Steelie mounts

Scope of delivery

  • Windshield mount
  • Wind shield mount
  • Orbital magnetic base
  • Metal plate

Hints

Disclaimer: Many Steelie products contain strong magnets. These magnets DO NOT harm the mobile device, but should not be placed near objects that are sensitive to magnetic fields such as Credit cards, pacemakers, or hard drives. nite Ize and Optamit GmbH cannot be held liable for such damages.

What kind of Car mobile phone holder are you looking for?