Dock your phone in the long run and navigate hands-free with just one squeeze ™. The Steelie Squeeze Dash Kit combines the modern squeeze clamp with our classic Steelie Dash Mount for easy attachment, smooth 360 ° rotation and strong support. Almost every phone with case and accessories is attached between the handy clamping arms and magnetically attached to the dashboard holder for an adjustable display. To secure your phone for the drive ahead, simply press the levers to open the clamping arms, place your phone and release the levers to secure it - nothing else is needed. The steel ball of the dashboard holder enables a smooth rotation of the clamp holder for endless viewing angles and can be attached to your dashboard without any problem with the accompanying 3M® VHB® foam adhesive. When the clamp holder is attached to your phone, it can be magnetically connected to other stelie holders and magnetic surfaces such as a refrigerator, car or tool box to keep your hands free. Squeeze not only allows endless exchange between multiple phones and cases, but is also compatible with MagSafe® phones, cases and wireless chargers.
The Steelie squeeze clamp contains a strong magnet. This magnet will NOT damage your mobile device. However, do not place it near magnetically sensitive objects such as credit cards, pacemakers or computer hard disks. nite Ize accepts no liability for damage to such products. Suitable for most phones with a case and accessories 2.3 "- 3.6" wide | 60 mm - 93 mm The clamp holder has easy-to-push levers with strong Clamp arms for secure hold Compatible with MagSafe® phones, bags and wireless chargers Internal continuous springs in the clamp strengthen the grip and at the same time reduce the effort required to secure the telephone. The dash ball shape offers a wide range of viewing angles Dash Mount has 3M® VHB® foam adhesive for secure attachment 3M® VHB® foam adhesive tape can be removed without surface damage Dash Mount is a high-quality steel ball that is pressed into the machined aluminum base for safety reasons.
This text is machine translated.
Scope of delivery
Clamp holder with magnetic telephone socket plus
Dashboard holder with 3M® VHB® adhesive
Description
Dock your phone in the long run and navigate hands-free with just one squeeze ™. The Steelie Squeeze Dash Kit combines the modern squeeze clamp with our classic Steelie Dash Mount for easy attachment, smooth 360 ° rotation and strong support. Almost every phone with case and accessories is attached between the handy clamping arms and magnetically attached to the dashboard holder for an adjustable display. To secure your phone for the drive ahead, simply press the levers to open the clamping arms, place your phone and release the levers to secure it - nothing else is needed. The steel ball of the dashboard holder enables a smooth rotation of the clamp holder for endless viewing angles and can be attached to your dashboard without any problem with the accompanying 3M® VHB® foam adhesive. When the clamp holder is attached to your phone, it can be magnetically connected to other stelie holders and magnetic surfaces such as a refrigerator, car or tool box to keep your hands free. Squeeze not only allows endless exchange between multiple phones and cases, but is also compatible with MagSafe® phones, cases and wireless chargers.
The Steelie squeeze clamp contains a strong magnet. This magnet will NOT damage your mobile device. However, do not place it near magnetically sensitive objects such as credit cards, pacemakers or computer hard disks. nite Ize accepts no liability for damage to such products. Suitable for most phones with a case and accessories 2.3 "- 3.6" wide | 60 mm - 93 mm The clamp holder has easy-to-push levers with strong Clamp arms for secure hold Compatible with MagSafe® phones, bags and wireless chargers Internal continuous springs in the clamp strengthen the grip and at the same time reduce the effort required to secure the telephone. The dash ball shape offers a wide range of viewing angles Dash Mount has 3M® VHB® foam adhesive for secure attachment 3M® VHB® foam adhesive tape can be removed without surface damage Dash Mount is a high-quality steel ball that is pressed into the machined aluminum base for safety reasons.
This text is machine translated.
Scope of delivery
Clamp holder with magnetic telephone socket plus
Dashboard holder with 3M® VHB® adhesive
What kind of Car mobile phone holder are you looking for?