• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Squeeze Car mobile phone holder 360° swivel 60 - 93 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Wireless charging

No

Charging method

Qi Wireless Charging

Suitable for (width)

60 - 93 mm

Suitable for width (max.)

93 mm

Suitable for width (min.)

60 mm

Description

The squeeze welcomes virtually any phone with open arms and requires an effortless push of the levers to place and secure your phone. The squeeze is suitable for phones with a case and accessories with a width of 60 mm to 93 mm (2.3 "- 3.6") and has handy arms and strong springs to hold your phone in place. Instead of a magnetic jack on your phone, the magnet is located on the back of the clamp so you can pair it with the preferred Steelie mount of your choice and share it with other drivers or passengers of your vehicle. By integrating Steelie's strength into the modern squeeze design, users still have the same smooth 360-degree rotation and the same secure hold that only Steelie can offer. As an additional bonus, the squeeze clamp on your phone can be magnetically connected to any magnetic surface and is also compatible with MagSafe® phones, bags and wireless chargers.

This is an extension part. Steelie mounts and magnets are designed to be easily interchangeable, universally compatible and infinitely useful. With our wide range of magnetic sockets and adhesives, you can transfer the power of Steelie to a new phone, bag or car. Discover below how to extend and customize your Steelie system with the perfect mounting method. And if you're new to the world of Steelie, make sure to check out our available Steelie kits to get the full package.

This text is machine translated.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)