Size: Compact dimensions of 77 mm length × 26 mm Ø
Power: 2.7 kPa pressure when inflating and emptying
Volume throughput: 200 l/min - powerful despite the mini-format
Runtime: Up to 45 minutes of continuous operation with one RCR123Rechargeable battery
Accessories: 4 nozzles for usual valve types - suitable for air mattresses, vacuum bags, travel pillows etc.
Technical specifications
Dim
(L x W x H) 77.2 x 26 x 26 mm
Product type
Mini compressor
Operating voltage
3.6 V
Weight
23 g
Width
26 mm
Height
26 mm
Length
77.2 mm
Power supply (LOV)
Li-ion rechargeable batteries
No. of power packs included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841862 NiteCore NC-AP05C Mini compressor
Description
The NiteCore AP05C is a highly compact and very light electric air pump, Ideal for outdoor adventure, traveling or mobile use. With its robust carbon-fiber casing it combines extreme durability with minimum weight - perfect for ultra-light packing lists.
This text is machine translated.
Scope of delivery
NiteCore AP05C
Adapter
4x nozzles
1 x NL169R Li-Ion battery
Storage Bags
Description
The NiteCore AP05C is a highly compact and very light electric air pump, Ideal for outdoor adventure, traveling or mobile use. With its robust carbon-fiber casing it combines extreme durability with minimum weight - perfect for ultra-light packing lists.
This text is machine translated.
Scope of delivery
NiteCore AP05C
Adapter
4x nozzles
1 x NL169R Li-Ion battery
Storage Bags
What kind of Air Compressor Tyre Inflators are you looking for?