• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nitro Concepts X1000 Gaming chair Black/blue

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

X1000 gaming chair - Galactic blue

  • Impressive, angular design
  • Breathable fabric cover with accents in carbon-fiber look
  • Comfortable & breathable cold foam polster
  • Comfortable, padded 3D armrests
  • Long durability due to high material thickness
  • Backrest can be adjusted from 90° to 125°
  • High-class rocker mechanism, ergonomically individually adjustable
  • Quiet 60 mm rollers for many surfaces
  • Two comfortable pillows included
  • Suitable for users up to 135 kg
  • Qualified as office chair according to DIN EN 1335

Technical specifications

  • Max. Load capacity 135 kg
Product type

Gaming chair

Material

Fabric

Factory colour

Black/blue

Width

70 cm

Height

36.8 cm

Depth

86 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348513 Nitro Concepts X1000 Gaming chair Black/blue

Description

The X1000 is the latest addition to the Nitro Concepts gaming chair range, and has the largest seat and backrest we have ever seen. It is particularly stylish with a unique angular design and perfectly coordinated seams. The X1000 has the colorful presence characteristic of Nitro Concepts: It is available in black (Stealth Black) or in a combination of black with other accents as Inferno Red, Galactic Blue or Radiant White.

This text is machine translated.

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)