Avoids scratched floor, damaged carpets or stains from spills drinks
Flexible use on carpets and hard floors
Hardness, abrasion-resistant surface on which the Chair well can be moved
Robust, durable material
For all gaming and Office Chairs
Technical specifications
Product type
Floor protection
Factory colour
Black
Width
120 cm
Height
150 mm
Depth
99 cm
Weight
3720 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1774692 Trust GXT715 Floor protection Black
Description
Chair base for the protection of the soil or carpet from wear.
Your Trust GXT gaming equipment lets you completely in your game arise and puts you into other worlds. But what about the world you leaves? With the gxt715 chair mat must you don't have to worry about the ground damage or the carpet to staining, if you play with full power. You can use the day-to-day wear and tear of your soil for motion and protect your carpet stains from spilled drinks Due to the size of 99 x 120 cm (1.20 m²) adjusts the mat slightly below most of the desks and offers plenty of space to play! The durable material enables the use of this chair mat, both on hard, as well as soft carpeted floors.
Move IN THE RIGHT DIRECTION This Game Mat protects not only your floor, but allows you to your game with any type of chair due to its hard, wear-resistant surface smoothly. Whether on a Gaming chair or a classic office chair, the mat complemented each gaming setup!
This text is machine translated.
Description
Chair base for the protection of the soil or carpet from wear.
Your Trust GXT gaming equipment lets you completely in your game arise and puts you into other worlds. But what about the world you leaves? With the gxt715 chair mat must you don't have to worry about the ground damage or the carpet to staining, if you play with full power. You can use the day-to-day wear and tear of your soil for motion and protect your carpet stains from spilled drinks Due to the size of 99 x 120 cm (1.20 m²) adjusts the mat slightly below most of the desks and offers plenty of space to play! The durable material enables the use of this chair mat, both on hard, as well as soft carpeted floors.
Move IN THE RIGHT DIRECTION This Game Mat protects not only your floor, but allows you to your game with any type of chair due to its hard, wear-resistant surface smoothly. Whether on a Gaming chair or a classic office chair, the mat complemented each gaming setup!
This text is machine translated.
What kind of Gaming Chairs & Accessories are you looking for?