• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink LOOTER Gaming chair Black

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink LOOTER gaming chair

  • PC gaming optimized desk chair
  • Comfortable cushioning on backrests and seat surfaces for hours of gaming fun
  • Backrest with adjustable inclination angle from 90° to 110°
  • 2D adjustable armrests
  • Integrated head rest
  • Ventilation openings in the backrest
  • Individually height-adjustable seat
  • 360° rotatable for a large area of freedom of movement
  • Blocking tilting mechanism

Technical specifications

Product type

Gaming chair

Material

Artificial leather

Factory colour

Black

Width

64 cm

Height

122 cm

Depth

68 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124632 SpeedLink LOOTER Gaming chair Black

Description

The LOOTER Gaming Chair brings you directly into the game action. The appealing combination of sporty design and high comfort enables hours of gaming pleasure. The equipment of the LOOTER Gaming Chair allows you to sit ergonomically optimized. Simply adjust the chair to your needs and sit back to focus on the essentials: Your success in the game!

This text is machine translated.

Features

  • Class 4 gas spring
  • Footcross
  • 5 double castors with 50 mm diameter
  • Material: artificial leather
  • Maximum load 130 kg
  • Dimensions Arm support: 7.8 x 28 x 59.5 - 73.5 cm, difference independent of seat height: 9 cm
  • Height of seat 44 - 52 cm
  • Width 40 cm
  • Depth of seat 48 cm
  • Height of backrest 70 cm
  • Total dimensions 64 x 68 x 114 - 122 cm (W x D x H)
  • Weight 19.3 kg.

Scope of delivery

  • SpeedLink LOOTER gaming chair
  • Assembly tool

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)