• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-MAT05-4 Floor protection Transparent

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-MAT05-4 N/A 90 x 120 cm

  • Smooth surface: Allows easy chair movement while protecting the floor
  • Water-repellent material: Can be sucked or wiped off with a damp cloth
  • Anti-slip back: The mat remains in place during daily use
  • Extended border provides more protection for the floor
  • This text is machine translated.

Technical specifications

Product type

Floor protection

Material

PVC

Factory colour

Transparent

Width

0.9 m

Height

0.002 m

Depth

1.2 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350739 SpeaKa Professional SP-MAT05-4 Floor protection Transparent

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)