• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT 703B Riye Gaming chair Black/blue

1/11
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GXT 703B Riye gaming chair - blue

  • Rotating all around (360°)
  • Highly adjustable armrests
  • Class 4 gas spring for height adjustment

Technical specifications

  • Height of the backrest 780 mm
  • Seat width 540 mm
  • Seat depth 520 mm
  • Weight: 15.5 kg.
Product type

Gaming chair

Material

Artificial leather

Plastic

Nylon

Metal

Factory colour

Black/blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899012 Trust GXT 703B Riye Gaming chair Black/blue

Description

Comfortable, adjustable gaming chair with foldable armrests.

The Sky The Border
Your skills are growing while playing, so why shouldn't your chair do that? The height-adjustable Riye brings you in the truest sense of the word and in the transferred sense of new gaming heights. Thanks to the tilt lock function you can also find the perfect position to start the game.

Welcome To Chair Violence One
Defending the BOSS may be difficult, but this chair is not. The high-density foam structure ensures that you enjoy maximum comfort, allowing you to focus more on consecutive victories, rather than annoying back pain.

Just breathe, play hard
We know that sometimes gaming can be so intense that you get into a sweat. That's why the Riye is made of durable fabric and breathable fabric to make you feel just as fresh at the end of your session as at the beginning.

Armed And ready
Whether you're relaxing with your friends or competing against each other on the battlefield, the padded armrests of this chair are ready for everything, WAS comes in your way. They can be folded up and are there when you need them, and away when you don't need them.

Compulsory
The Riye is a chair that is as capable as you are to cope with any challenge. With a class 4 gas lift, which has been tested up to 140 kg, it has a long-lasting structure that is really designed for longevity. Time to improve your gaming setup!

This text is machine translated.

Scope of delivery

  • Gaming chair
  • Installation tools and materials
  • Installation manual

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)