• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 02200 H0 Tunnel 1-track Assembled, Straight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO straight tunnel

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Tunnel

Length

340 mm

Track type

1-track

Type

Assembled

Straight

Width

270 mm

Height

160 mm

Dim

(L x W x H) 340 x 270 x 160 mm

Age category

15 years and over

Design type

Single-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219537 NOCH 02200 H0 Tunnel 1-track Assembled, Straight

Description

Features

  • Access height 93 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)