• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 07122 Grasslands Brown

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 239.80)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wild grass brown, 9 mm, 50 g

  • Natural colours

Technical specifications

Product type

Grasslands

Factory colour

Brown

Length

9 mm

Age category

15 years and over

Content

50 pc(s)

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274879 NOCH 07122 Grasslands Brown

Description

Fields, meadows, forest lighting ... - THE STILL grassortiment!
Our motto is “STILL …as in the original« and we take this seriously! It is therefore no wonder that we have one of the largest ranges of grass fibers in many different lengths and colors. With the different shades of green you can create realistic meadows, pastures, Ried or Moor in no time at all.
With the beige and brown fibers dried grasses can be represented. Our muted colors are ideal for landscapes of North America, Southern Europe and Asia.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)