User & Safety Instructions 248265 NOCH 07167 Foliage Foliage Olive, Light green, Medium green, Dark green
Description
Foliage set is a very finely chopped special foliar material. The individual leaves have a strikingly realistic leaf shape. The set includes leaves in 4 different shades of green tone (olive green, light green, medium green, dark green). With this set trees, bushes and Deciduous plants can be made faithfully in the model. The foliage objects to be sprayed with spray glue (Cat. No. 24 51 41). Then the leaves are sprinkled by hand or with the special sprinkler (Cat. No. 24 08 61).
Scope of delivery
4 bags each 14 g.
Description
Foliage set is a very finely chopped special foliar material. The individual leaves have a strikingly realistic leaf shape. The set includes leaves in 4 different shades of green tone (olive green, light green, medium green, dark green). With this set trees, bushes and Deciduous plants can be made faithfully in the model. The foliage objects to be sprayed with spray glue (Cat. No. 24 51 41). Then the leaves are sprinkled by hand or with the special sprinkler (Cat. No. 24 08 61).