• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20130 Tree Poplar 180 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Poplar, 18 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Poplar

Height

180 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163268 NOCH 20130 Tree Poplar 180 mm 1 pc(s)

Description

Poplar - app!
This tree must be on your next model landscape in any case! The poplar is not just a tree – it tells stories of windy days, soft noise and the quiet majesty of nature. In your model railway system, this STILL Master-Baum Poplar will be impressed by its true-to-detail as well as by the emotions it imparts. A must for all model builders, who want to make their layout deeper, more character and a piece of real nature. The poplar, known for its high-rise tribes and the quiet noise of its leaves, is often seen as a symbol of agility and transience in nature. In the Celts, the noise of the poplar leaves was regarded as the eternal message of the inhabitants of the sky. At a height of 18 cm, this model gives your model railway the characteristic flair of this tree-giant whisking away in the wind. The poplar, known for its high-rise tribes and the quiet noise of its leaves, is often seen as a symbol of agility and transience in nature. Our hand-made model uses up to 40 carefully processed wires to accurately reproduce the fine branching of the poplar. From the striking bark to the delicate, dancing leaves, every detail of the poplar was captured with the highest craftsmanship.

Note: The STILL master trees are suitable not only for Ideal model railway modelers of all gauges, but also for designing bass, diorama and landscapes. For example, the sizes are of interest for military model building measures of 1:35, 1:48 and 1:72. Also suitable for car model makers of the standards 1:24, 1:32 and 1:45!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)