• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21765 Tree Oak 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 tree with tree house

  • True to nature
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Tree

Type (model landscape trees)

Oak

Height

150 mm

Age category

15 years and over

Content

1 pc(s)

Max. height

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378122 NOCH 21765 Tree Oak 150 mm 1 pc(s)

Description

The mighty oak with the lovingly designed Tree House is a special eye-catcher on any model landscape. The Tree House is a laser-cut buildings as finished model.

This text is machine translated.

Scope of delivery

  • Delivery without figures.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)