• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21769 Tree Oak 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N micro motion tree with swing 9 cm high

  • True to nature
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Tree

Type (model landscape trees)

Oak

Height

150 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582752 NOCH 21769 Tree Oak 150 mm 1 pc(s)

Description

Here memories of childhood are brought to life!It's summer, a beautiful day with plenty of sunshine is coming to an end. While mum prepares dinner, the little daughter swings enthusiastically on the swing dad hung on her favorite tree at Easter.The scene in which our "micro motion Tree with Swing" is used could look something like that. The tree with swing is a fascinating mirco-motion product and awakens beautiful childhood memories. At the bottom branch of the mighty oak swings a swing on which a little girl sits. The tree with swing is delivered ready for assembly. The drive consists of a motor and a gearbox and is located under the tree. The electronics included in the delivery are connected to a standard 16V model railway transformer and are suitable for direct and alternating current. The speed of the rocking motion can be adjusted on the board.

This text is machine translated.

Hints

The electronics included in the delivery are connected to a standard 16 V model railway transformer and are suitable for direct and alternating current.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)