• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21775 Tree 170 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0,TT micro-motion falling tree "fir" 17 cm high, 6 cm wide

  • True to nature
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Tree

Height

170 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582754 NOCH 21775 Tree 170 mm 1 pc(s)

Description

Tree falls!Model scenes are often brimming with small gags and surprises, which one does not anticipate at the first moment of viewing. Just such a gag is the falling tree. The surprise of the spectators is great when an impressive 17 cm high tree goes to the ground completely unexpectedly at the edge of the model forest. The trick behind it is very simple: Under the tree there is a servo, which allows this realistic to go to the ground, only slowly, then faster, until it finally gets slightly rocking on the ground. After approx. 8 seconds, the tree reorients itself. The falling tree is an impressive, extremely realistically hand-crafted wire-turning tree, which is extensively flocked. The supplied electronics are activatedA standard 16 V model railway transformer is connected and is suitable for direct and alternating current.

This text is machine translated.

Hints

The electronics included in the delivery are connected to a standard 16 V model railway transformer and are suitable for direct and alternating current.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)