• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 33171 N Brick wall Natural stone

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 48.69)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

N FA field stone wall

  • Natural-looking walls
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Total length 39 cmWall height 0.8 cmArrow height 1.2 cm
Size

N

Product type

Brick wall

Motif

Natural stone

Length

39 cm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804729 NOCH 33171 N Brick wall Natural stone

Description

Rock on rockThe small walls are very well suited for confining property, yards or leaving fields. The individual wall parts and pillars allow you to master many individual installation situations. The walls can be split with a jigsaw and glued with instant or hot glue. They are realistic hand-painted.The stone wall is characterized above all by the different size of stones and the irregular layer of the stones. A sandstone wall consists of hand-collected and selected field stones, which are joined together with mortar.Note: The set contains twelve parts: Four wall elements each with a pillar, three wall elements without pillars, and five individual pillars.

This text is machine translated.

Scope of delivery

  • 12 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)