• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 34410 N Tunnel portal 2-track Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tunnel mouths

  • Set of 2
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Tunnel portal

Track type

2-track

Type

Plastic

Motif

Stone

Width

95 mm

Height

70 mm

Dim

(W x H) 95 mm x 70 mm

Age category

15 years and over

Design type

Double-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211805 NOCH 34410 N Tunnel portal 2-track Plastic

Description

These plastic tunnel mouths are suitable for overhead catenary and are a simple and reasonably priced alternative.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)