• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60890 Rock compound Sandstone 400 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.98)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocky filler

  • Brown sandstone
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Rock compound

Motif

Sandstone

Age category

15 years and over

Content

400 g

Design type

Brown sandstone

Documents & Downloads

Security datasheet

Security datasheet 212669 NOCH 60890 Rock compound Sandstone 400 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Because of its special composition the rock filler automatically adopts a rocky surface on drying.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)