• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 8212 Grass flock Meadow 1.5 mm, 20 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 124.50)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scatter grass, 1.5mm meadow

  • Natural colours

Technical specifications

Product type

Grass flock

Factory colour

Meadow

Length

1.5 mm

Age category

15 years and over

Content

1 pc(s)

Type

1.5 mm, 20 g

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859254 NOCH 8212 Grass flock Meadow 1.5 mm, 20 g

Description

Huge selection of grass fibers for each landscapeOur motto is "STILL ... As in the original" and we take this seriously!Therefore it is no wonder that we have one of the largest ranges of grass fibers in many different lengths and colors. With the different green surfaces you can create realistic meadows, pastures, grit or moore in no time at all.The 1.5 mm short grass fiber is Ideal suitable for N and Z gauges and for short HO lawns. The large selection of color shades allow for extremely realistic effects. The grass fibers can be electrostatically flickers using the grass spray can and the grass master.

This text is machine translated.

Hints

For 1m² of grass, approx. 150 g of scatter grass and 500 g of grass adhesives are required.

More interesting products

(*All information is plus legal VAT)