• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-A12x15 PWM chromax.black.swap PC fan Black (W x H x D) 120 x 120 x 15 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-A12x15 PWM chromax.black.swap PC fan

  • High quality 120 mm slim PWM fan from Noctua
  • From the Chromax.black.swap series with replaceable anti-vibration pads
  • A-series blade geometry with flow acceleration channels
  • Durable SS02 premium storage and AAO frame

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

23.9 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

450 U/min

Air discharge

55.5 m³/h

Rotational speed (max.)

1850 U/min

Type of bearing

N/A

Connection

4-pin PWM

Factory colour

Black

Weight

277 g

Width

120 mm

Height

120 mm

Depth

15 mm

Dim

(W x H x D) 120 x 120 x 15 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235719 Noctua NF-A12x15 PWM chromax.black.swap PC fan Black (W x H x D) 120 x 120 x 15 mm

Description

The NF-A12x15 has received numerous awards and recommendations from international hardware websites and magazines and has established itself as a reference for 120mm slim fans in premium quality. The Chromax.black.swap edition combines the unique silent cooling performance of the NF-A12x15 with an attractive, completely black design and self-adhesive anti-vibration pads in red, white, blue, green, yellow and black – in this way the fan can be individually color-coded and adapted to specific color schemes. With Noctua's proven SSO2 premium warehouse, more than 150,000 hours MTTF, the NF-A12x15 PWM chromax.black.swap is the perfect choice for users who place just as much emphasis on individual, focused esthetics as on first-class quality and performance.

Award-winning NF-A12x15 design
With dozens of recommendations and awards from the international trade press, the NF-A12x15 has become a reference in the field of high-quality slim 120mm fans. Its outstanding efficiency has already convinced tens of thousands of customers around the world.

Chromax.black.swap Edition
Maximum color selection! The Chromax.black.swap edition of the NF-A12x15 can be customized by means of the accompanying self-adhesive anti-vibration pads as well as optional cable: Perfect for enthusiasts who are looking for a real premium fan, which can be adapted to different color schemes (e.g. complete black, black/white, black/red or black/blue).

Self-adhesive anti-vibration pads in 6 colors
The NF-A12x15 PWM chromax.black.swap is delivered with exchangeable, self-adhesive anti-vibration pads (8 pieces each of black, white, red, blue, green and yellow). In this way, the fan can be color-coordinated with other components or adapted to common color schemes.

5mm slim design
With a depth of only 15mm, the NF-A12x15 is much slimmer than normal 120x25mm fans. This makes it ideal for typical slim applications such as low-profile CPU coolers or to save space by replacing 120x25mm fans on tower coolers, radiators or in housings.

Metal reinforced hub area
In the case of commercially available slim fans with a larger diameter, the short axis and the small bearing often result in reduced stability and service life. The NF-A12x15 uses a massive metal reinforcement in the hub area, just like high-speed fans in the industrial sector, in order to guarantee the long-term stability familiar from Noctua.

Flow Acceleration Channels
The impeller of the NF-A12x15 is equipped with so-called flow acceleration channels on the suction side. By accelerating the airflow in the critical outer regions of the fan blades, suction-side eddy solutions are reduced, resulting in higher efficiency and a lower turbulence-related noise emission.

AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.

Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.

Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.

SSO2 storage system
The NF-A12x15 is equipped with the further optimized second generation of Noctua's proven SSO storage system. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.

PWM IC WITH SCD
The fan supports fully automatic speed control via PWM and uses Noctua's specially designed NE-FD1 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.

Stops at 0% PWM
The fan can be brought to a complete standstill by being controlled by the mainboard or a fan control with a PWM duty cycle of 0%. This makes it ideal for semi-passive systems, which switch off the fans under low thermal load and thus run completely silently.

This text is machine translated.

Features

  • Format: 120x120x15 mm
  • Hole spacing: 105x105 mm
  • Connection & pin configuration: 4-pin PWM
  • Cable length: 1cm + 30cm NA-EC1 Extension cable
  • Bearing type: SSO2
  • Blade geometry: A-series with Flow Acceleration Channels
  • Frame technology: AAO (Advanced Acoustic Optimization)
  • Revolutionspeed. (+/-10%): 1850 RPM
  • min. Rotational speed (PWM, +/-20%): 450 RPM
  • Volume flow: 94.2 m³/h
  • Noise: 23.9 dB(A)
  • Static pressure: 1.53 mm H₂O
  • Max. Power consumption 1.56 W
  • Max. Current 0.13A
  • Operating voltage 12V
  • PWM signal 5V
  • MTTF 15000h >

Scope of delivery

  • 8x NA-AVP7 chrome black anti-vibration pads
  • 8x NA-AVP7 Chromax.blue Anti-Vibration-Pads
  • 8x NA-AVP7 chromax.green Anti-Vibration Pads
  • 8x NA-AVP7 Chromax.red Anti-Vibration-Pads
  • 8x NA-AVP7 chrome white anti-vibration pads
  • 8x NA-AVP7 chrome yellow anti-vibration pads
  • 4x fan screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 35.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)