• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-F12 PC fan Black (W x H x D) 120 x 120 x 25 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-F12 PC fan

  • Extremely high-quality 120 mm fan from Noctua with PWM connectionWater/dust protection (IP67) and max. 121.8 m³/h (2,000 rpm)
  • This text is machine translated.

Technical specifications

Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

450 U/min

Air discharge

121.8 m³/h

Rotational speed (max.)

2000 U/min

Connection

4-pin PWM

Factory colour

Black

Weight

280 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595278 Noctua NF-F12 PC fan Black (W x H x D) 120 x 120 x 25 mm

Description

Features

  • Dimensions 120 x 120 x 25 mm (W x H x D)Material: plasticColor: Black, brownSpeed 450 - 2,000 rpm (+/- 20%)Air flow max. 121.8 m³/hStatic pressure: Max. 3.94 mmH2OVolume: Max. 29.7 dB(A)Max. voltage 12 VConsumption: Max. 1.2 WConnection: 4-pin PWM150.000 h (MTBF) service lifeWater and dust protection: IP67

Scope of delivery

  • Fan
  • 4x fan screws

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)