• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua Noctua NF-A14 ULN Lüfter - 140mm PC fan Brown (W x H x D) 140 x 140 x 25 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Noctua Noctua NF-A14 ULN Lüfter - 140mm PC fan

  • Ultra low-noise 140 mm Noctua-fan with adapter for extremely quiet operation with minimum 9.1 dB(A)

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

11.9 dBa

Noise emission

10.1 dBa - 20 dBa

Air discharge

79.8 m³/h

Connection

3-pin

Factory colour

Brown

Weight

200 g

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798767 Noctua Noctua NF-A14 ULN Lüfter - 140mm PC fan Brown (W x H x D) 140 x 140 x 25 mm

Description

Ultra low-noise 140 mm Noctua-fan with adapter for extremely quiet operation with minimum 9.1 dB(A)

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)