
Highlights & Details
Noctua Noctua NF-F12 industrialPPC-24V-2000 SP IP67 PWM - 120mm PC fan
- 120 mm large PWM fan24 V operating voltageWater/dust protection (IP67)Max. 121.8 m³/h (2,000 rpm)Single phase-drive motor
Technical specifications
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
29.7 dBa
- Noise emission
20.1 dBa - 30 dBa
- Rotational speed (min.)
450 U/min
- Air discharge
121.8 m³/h
- Rotational speed (max.)
2000 U/min
- Connection
4-pin PWM
- Factory colour
Brown
- Weight
272 g
- Width
120 mm
- Height
120 mm
- Depth
25 mm
- Dim
(W x H x D) 120 x 120 x 25 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798773 Noctua Noctua NF-F12 industrialPPC-24V-2000 SP IP67 PWM - 120mm PC fan Brown (W x H x D) 120 x 120 x 25 mm
Certificate
Certificate 2798773 Noctua Noctua NF-F12 industrialPPC-24V-2000 SP IP67 PWM - 120mm PC fan Brown (W x H x D) 120 x 120 x 25 mm
Description
This text is machine translated.
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























