
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Antec PC-fan Pro
- Developed in Germany
- Silent NB-NanoSLI® bearing
- Silent NB-EKA P2Drive
- Bayer ® Makrolon® Rotor with anti-dust-technology
- Glass-fiber reinforced PBT frame
- 50 cm cable with high-quality fabric coat
- NB-Slics for vibration-free assembly
Technical specifications
- Product type
PC fan
- Fan size
92 mm
- Noise emission (max.)
21 dB
- Noise emission
20.1 dB - 30 dB
- Air discharge
65 m³/h
- Rotational speed (max.)
1800 U/min
- Type of bearing
NB-Nano SLI® bearing
- Connection
3-pin
- Factory colour
Black
Blue (transparent)
- Weight
85
- Width
92 mm
- Height
92 mm
- Depth
25 mm
- Dim
(W x H x D) 92 x 92 x 25 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1609844 NoiseBlocker BlackSilent XE2 PC fan Black, Blue (transparent) (W x H x D) 92 x 92 x 25 mm
Description
Already since 2005, one of the most popular and best selling quiet classic design-fan at all.
The BlackSilent Fan-Serie provides for price-conscious customers entry into the high-end sector. High-quality components in conjunction with an intelligent overall setup results in a unique price-performance ratio. NB-BlackSilent Fan-Lufter achieve better results in almost any respect, as compared to the standard fans.
Benefits:
Compared to standard fans very quietly and reliably, stylish design and excellent workmanship. Developed in Germany.
This text is machine translated.
The BlackSilent Fan-Serie provides for price-conscious customers entry into the high-end sector. High-quality components in conjunction with an intelligent overall setup results in a unique price-performance ratio. NB-BlackSilent Fan-Lufter achieve better results in almost any respect, as compared to the standard fans.
Benefits:
Compared to standard fans very quietly and reliably, stylish design and excellent workmanship. Developed in Germany.
This text is machine translated.
Scope of delivery
- 4 mounting screws (tool-free mounting possible)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.48*
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































