
Highlights & Details
Noiseblocker BlackSilentFan XM1 4 cm PC fan
- Extremely quiet, reliable and fail-safe
- Perfectly suited to Silent PC
- Incl. 4 Vibration absorbers
Technical specifications
- Product type
PC fan
- Fan size
40 mm
- Noise emission (max.)
11 dBa
- Noise emission
10.1 dBa - 20 dBa
- Air discharge
4.9 m³/h
- Rotational speed (max.)
2800 U/min
- Type of bearing
NB-Nano SLI® bearing
- Connection
3-pin
- Factory colour
Black
Blue (transparent)
- Weight
15 g
- Width
40 mm
- Height
40 mm
- Depth
10 mm
- Dim
(W x H x D) 40 x 40 x 10 mm
- Content
1 pc(s)
- Volume
11 dBA
- Power connections
3-Pin
- Size
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 872056 NoiseBlocker BlackSilent XM1 PC fan Black, Blue (transparent) (W x H x D) 40 x 40 x 10 mm
User & Safety Instructions
User & Safety Instructions 872056 NoiseBlocker BlackSilent XM1 PC fan Black, Blue (transparent) (W x H x D) 40 x 40 x 10 mm
Description
Scope of delivery
- 4 mounting screws (tool-free mounting possible)
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































