
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Noctua NF-A14 industrialPPC-3000 PWM PC fan
- Extremely high-quality 140 mm fan
- PWM connection
- Water/dust protection (IP52)
- Max. 269.3 m³/h (3,000 rpm)
Technical specifications
- Product type
PC fan
- Fan size
140 mm
- Noise emission (max.)
41.3 dBa
- Noise emission
40.1 dBa - 50 dBa
- Rotational speed (min.)
800 U/min
- Air discharge
269.3 m³/h
- Rotational speed (max.)
3000 U/min
- Connection
4-pin PWM
- Factory colour
Black
White
- Weight
0.296
- Width
140 mm
- Height
140 mm
- Depth
25 mm
- Dim
(W x H x D) 140 x 140 x 25 mm
- Content
1 pc(s)
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108180 Noctua NF-A14 industrialPPC-3000 PWM PC fan Black, White (W x H x D) 140 x 140 x 25 mm
Description
Designed for industrial applications, the NF-A14 IndustrialPPC (PPC stands for Protected Performance Cooling) is a more robust, fast rotating version of the award-winning retail model. Thanks to the excellent aerodynamic efficiency of the NF-A14 design as well as a new three-phase motor, the IndustrialPPC versions with their higher speed offer real high-performance cooling, but has a moderate noise development and power consumption compared to similarly fast rotating fans. With its fiberglass-reinforced polyamide construction as well as extended water and dust protection, the NF-A14 industrial PPC is also suitable for use in demanding environments. At the same time, the high-quality SSO2 warehouse guarantees an MTTF of over 150,000 hours. Complemented by the reliability familiar from Noctua, the NF-A14 IndustrialPPC is a perfect choice for particularly challenging applications requiring superior cooling performance and maximum operational reliability.
Award-winning NF-A14 design
With more than 100 recommendations and awards from the international trade press, the NF-A14 has become a reference in the field of high-quality 140mm fans. Its outstanding efficiency has already convinced tens of thousands of customers around the world.
3000rpm IndustrialPPC version
The NF-A14 IndustrialPPC-3000 offers extremely high output and static pressure with the maximum speed doubled compared to the 1500rpm Retail version. Together with the robust polyamide construction as well as the extended protection features of the industralPPC line, this makes the fan a perfect choice for demanding industrial applications.
Three-phase motor design
While most axial fans use single-phase motors with four anchors, Noctua's industrial PPC models use a three-phase design with six anchors that provides smoother transitions between the anchors, enabling even greater smoothness, even lower vibrations and even better energy efficiency.
Leading energy efficiency
The standard version of the NF-A14 is already one of the most energy-efficient 1500rpm 140mm fans on the market. Nevertheless, the industrial PPC version with its three-phase motor at 2000rpm comparison speed offers a further 10% lower power consumption.
Fiber glass reinforced polyamide construction
Both the impeller and the frame of Noctuas IndustrialPPC fans are made entirely of fiberglass-reinforced polyamide. This makes the fan even more robust and break-proof than Noctuas made of standard models made of fiberglass-reinforced PBT.
Certified IP52 water and dust protection
Thanks to a special paint finish of the motor and the PCB, the NF-A14 industrial PPC conforms to protection class IP52. This means that the fan is not only extremely dust-resistant, but also withstands dripping water at a rate of 3mm rain per minute.
Flow Acceleration Channels
The impeller of the NF-A14 is equipped with so-called flow acceleration channels on the suction side. By accelerating the airflow in the critical outer regions of the fan blades, suction-side eddy solutions are reduced, resulting in higher efficiency and a lower turbulence-related noise emission.
AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.
Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.
Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.
Integrated anti-vibration pads
The anti-vibration pads made of extra-soft silicone reduce the transmission of minimal vibrations and are also compatible with all commercially available mounting systems and fan clamps used in CPU coolers.
SSO2 bearings
The fan is equipped with the further optimized second generation of Noctua's proven SSO bearing system. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.
Metal bearing shell
In order to guarantee the greatest possible degree of manufacturing precision, minimum tolerances and excellent long-term stability, a CNC machined bearing shell made of brass is used.
PWM IC WITH SCD
The fan supports fully automatic speed control via PWM and uses Noctua's specially designed NE-FD2 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.
This text is machine translated.
Award-winning NF-A14 design
With more than 100 recommendations and awards from the international trade press, the NF-A14 has become a reference in the field of high-quality 140mm fans. Its outstanding efficiency has already convinced tens of thousands of customers around the world.
3000rpm IndustrialPPC version
The NF-A14 IndustrialPPC-3000 offers extremely high output and static pressure with the maximum speed doubled compared to the 1500rpm Retail version. Together with the robust polyamide construction as well as the extended protection features of the industralPPC line, this makes the fan a perfect choice for demanding industrial applications.
Three-phase motor design
While most axial fans use single-phase motors with four anchors, Noctua's industrial PPC models use a three-phase design with six anchors that provides smoother transitions between the anchors, enabling even greater smoothness, even lower vibrations and even better energy efficiency.
Leading energy efficiency
The standard version of the NF-A14 is already one of the most energy-efficient 1500rpm 140mm fans on the market. Nevertheless, the industrial PPC version with its three-phase motor at 2000rpm comparison speed offers a further 10% lower power consumption.
Fiber glass reinforced polyamide construction
Both the impeller and the frame of Noctuas IndustrialPPC fans are made entirely of fiberglass-reinforced polyamide. This makes the fan even more robust and break-proof than Noctuas made of standard models made of fiberglass-reinforced PBT.
Certified IP52 water and dust protection
Thanks to a special paint finish of the motor and the PCB, the NF-A14 industrial PPC conforms to protection class IP52. This means that the fan is not only extremely dust-resistant, but also withstands dripping water at a rate of 3mm rain per minute.
Flow Acceleration Channels
The impeller of the NF-A14 is equipped with so-called flow acceleration channels on the suction side. By accelerating the airflow in the critical outer regions of the fan blades, suction-side eddy solutions are reduced, resulting in higher efficiency and a lower turbulence-related noise emission.
AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.
Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.
Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.
Integrated anti-vibration pads
The anti-vibration pads made of extra-soft silicone reduce the transmission of minimal vibrations and are also compatible with all commercially available mounting systems and fan clamps used in CPU coolers.
SSO2 bearings
The fan is equipped with the further optimized second generation of Noctua's proven SSO bearing system. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.
Metal bearing shell
In order to guarantee the greatest possible degree of manufacturing precision, minimum tolerances and excellent long-term stability, a CNC machined bearing shell made of brass is used.
PWM IC WITH SCD
The fan supports fully automatic speed control via PWM and uses Noctua's specially designed NE-FD2 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.
This text is machine translated.
Features
- Dimensions 140 x 140 x 25 mm (W x H x D)
- Material: plastic
- Color: Black, brown
- Speed 800 - 3000 rpm (+/- 20%)
- Airflow max. 269.3 m³/h
- Static pressure: Max. 10.52 mm H2O
- Volume: Max. 41.3 dB(A)
- Max. voltage 12 V
- Consumption: Max. 6.6 W
- Connection: 4-pin PWM
- 150.000 h (MTBF) service life
- Water and dust protection: IP52
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98*
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































