
Number
Total (€ 7.99 / piece)
€ 10.99
-27 %
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Akasa AK-FN076 Slimline PC fan
- It is ideal for HTPC and narrow systems
- Fan Volume 27.09 dB
Technical specifications
- Voltage 12V
- Product type
PC fan
- Fan size
80 mm
- Noise emission (max.)
27.09 dBa
- Noise emission
20.1 dBa - 30 dBa
- Rotational speed (min.)
600 U/min
- Air discharge
45.07 m³/h
- Rotational speed (max.)
3000 U/min
- Type of bearing
Plain bearing
- Connection
4-pin PWM
- Factory colour
Black
- Width
80 mm
- Height
80 mm
- Depth
10.8 mm
- Dim
(W x H x D) 80 x 80 x 10.8 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1169086 Akasa AK-FN076 Slimline PC fan Black (W x H x D) 80 x 80 x 10.8 mm
Conformity certificate
Conformity certificate 1169086 Akasa AK-FN076 Slimline PC fan Black (W x H x D) 80 x 80 x 10.8 mm
Description
The Akasa 80 mm fan is appropriate as a replacement or additional fan for hard drive cases, graphics cards and mounting racks.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Fan.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.96€ 21.96*
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![PC fan Y cable [1x PC fan socket 4-pin - 2x PC fan plug 4-pin] 0.15 m Black Akasa](https://asset.conrad.com/media10/isa/160267/c1/-/en/976189_LB_00_FB/pc-fan-y-cable-1x-pc-fan-socket-4-pin-2x-pc-fan-plug-4-pin-0-15-m-black-akasa.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























