• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua Noctua NF-R8 redux-1800 PWM - 80mm PC fan Grey (W x H x D) 80 x 80 x 25 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua Noctua NF-R8 redux-1800 PWM - 80mm PC fan

  • Economical 80-mm fan with PWM-connectionMax. 53.3 m³/H (1,800 rpm)
  • This text is machine translated.

Technical specifications

  • Dimensions: 80 x 80 x 25 mm (W x H x D)Material: plasticColour: grey.Speed 325 - 1,800 rpm (+/- 20%)Air flow max. 53.3 m³/hStatic pressure: Max. 1.41 mmH2OVolume: Max. 17.1 dB(A)Max. voltage 12 VConsumption: Max. 0.72 W.4 pin PWM connectionLifetime 150,000 h (MTBF)Delivery scopeFan4x fan screws
Product type

PC fan

Fan size

80 mm

Noise emission (max.)

17.1 dBa

Noise emission

10.1 dBa - 20 dBa

Rotational speed (min.)

325 U/min

Air discharge

53.3 m³/h

Rotational speed (max.)

1800 U/min

Connection

4-pin PWM

Factory colour

Grey

Weight

145 g

Width

80 mm

Height

80 mm

Depth

25 mm

Dim

(W x H x D) 80 x 80 x 25 mm

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798768 Noctua Noctua NF-R8 redux-1800 PWM - 80mm PC fan Grey (W x H x D) 80 x 80 x 25 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)